text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF351525

15 Position 0.3 mm Pitch Top Contact SMT FPC/FFC Connector

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 15
Pitch: 0.3 mm
Height - Max: 0.59mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.2 mm
Current Rating: 0.2A
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,425.00
USD
Quantity
Web Price
5,000+
$0.885