text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $1.75
1,000 $1.51
1,500+ $1.49
Total:

$875.00

USD
Attributes
Attributes Table
Flat Flex Type FFC, FPC
No of Positions 31
Pitch 0.3 mm
Height - Max 0.59mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Locking Feature Flip Lock
FFC, FCB Thickness 0.3 mm
Current Rating 0.2A
Contact Plating Gold
Material LCP
Insulation Resistance 1000MΩ
Voltage Rating 50V
Contact Material Copper Alloy
Operating Temp Range -55°C to +85°C