text.skipToContent text.skipToNavigation

Manufacturer Part #

AYF564035A

AYF56 Series 40 Position 0.5 mm Top & Bottom SMT Right Angle FFC/FPC Connector

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1848
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 1.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.4A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
496
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.24
USD
Quantity
Web Price
1
$3.24
25
$2.52
50
$2.39
100
$2.27
250+
$2.11