text.skipToContent text.skipToNavigation

Manufacturer Part #

FC51-B401C3366X35MM-I10

40 Position 35 mm Long 0.50 mm Pitch FFC Cable Assembly

Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC
No of Positions: 40
Pitch: 0.5 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$840.00
USD
Quantity
Web Price
1,000
$0.425
2,000+
$0.42
Product Variant Information section