text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-10S-0.5SH(55)

FH12 Series 10 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FPC/FFC

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
5,663
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.51
USD
Quantity
Web Price
1
$1.51
50
$1.15
100
$1.10
250
$1.03
500+
$0.98