
Manufacturer Part #
FH12-10S-0.5SVA(54)
FH12 Series 10 Position 0.5 mm Pitch Vertical FFC/FPC Connector
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
05/29/2018 Details and Download
This is to change the length of embossed leader and empty pocket.This change meets packaging standard of IEC 60286-3 (JIS C 0806), for automatic mounting parts and the dimension shown in our catalogue and drawing.These changes will not affect the appearances and performances of the products.Reason for change: To improve productivityTiming of change We are going to change from June, 2018.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 10 |
Pitch: | 0.5 mm |
Height - Max: | 3.6mm |
Style/Orientation: | Vertical Socket |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | Polyamide |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
6,000
USA:
1,000
Germany (Online Only):
5,000
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,000
$0.675
2,000
$0.55
3,000
$0.545
4,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
PCB Mount