text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-11S-1SH(55)

FH12 Series 11 Position 1 mm Pitch Right Angle SMT FFC / FPC Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 11
Pitch: 1 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,320.00
USD
Quantity
Web Price
2,000+
$0.66
Product Variant Information section