text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-16S-0.5SH(55)

FH12 Series Single Row 16 Position 0.5 mm Pitch SMT Flip Lock Connector

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 16
Pitch: 0.5 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Pricing Section
Stock:
1,750
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.80
USD
Quantity
Web Price
1
$1.80
50
$1.37
100
$1.31
250
$1.23
500+
$1.17