text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-18S-0.5SVA(54)

FH12 Series 18 Position 0.5 mm Pitch Straight Surface Mount FFC/FPC Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 18
Pitch: 0.5 mm
Height - Max: 3.6mm
Style/Orientation: Vertical Socket
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide / Nylon
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$930.00
USD
Quantity
Web Price
1,000
$0.93
2,000
$0.755
3,000+
$0.745
Product Variant Information section