
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
PCB Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $1.85 |
50 | $1.41 |
100 | $1.35 |
250 | $1.26 |
500+ | $1.20 |
Attributes
Attributes Table
Flat Flex Type | FFC, FPC |
No of Positions | 22 |
Pitch | 1 mm |
Height - Max | 3.6mm |
Style/Orientation | Vertical Socket |
Termination | Solder |
Locking Feature | Flip Lock |
Current Rating | 0.5A |
Contact Plating | Gold |
Material | Polyamide |
Insulation Resistance | 500MΩ |
Voltage Rating | 50V |
Contact Material | Phosphor Bronze |
Operating Temp Range | -40°C to +85°C |