
Manufacturer Part #
FH12-30S-0.5SH(55)
FH12 Series 30 Position 0.5 mm Pitch Surface Mount Right Angle Flip Lock FFC/FPC
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
05/29/2018 Details and Download
This is to change the length of embossed leader and empty pocket.This change meets packaging standard of IEC 60286-3 (JIS C 0806), for automatic mounting parts and the dimension shown in our catalogue and drawing.These changes will not affect the appearances and performances of the products.Reason for change: To improve productivityTiming of change We are going to change from June, 2018.
Part Status:
Active
Active
Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 30 |
Pitch: | 0.5 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | Polyamide |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
The FH12-30S-0.5SH(55) is a Part of FH12 Series 30 Position Board Mounting 0.5 mm FPC Wire to Board Single Row Receptacle.
Features:
- Ease of Use and Space Savings
- Only one finger or 6.9N (Newtons) of force is required to lock Hirose’s rotational actuator (flip-lock) as compared to using 2 fingers and 39.2N to close a FFC/FPC connector from our competition
- The Flip-Lock design also allows customers to place 2 or more connectors side by side as there is no need to waste additional board space for a side latch
- Strengthened Flip-lock Actuator
- The standard Flip-Lock requires only 2.0mm height above the board. A strengthened lock lever is available which only requires an additional 0.4mm
- Supports Thin FPC (0.18 mm)
- Hirose does not require double-sided FPC to have any additional strengthening plate or stiffener and can therefore support a thickness of as little as 0.18mm +/- 0.05
- Hirose Ensures Reliability
- Hirose’s patented half tuning fork contacts maintain the required normal force without relying on the connector housing. With our competitor’s conventional products the housing walls support the contact force, which does not provide for long-term reliability.
- Prevention of Solder Bridge
- Excess solder cavity absorbs excessive solder and avoids solder bridging
- Three different assembly types
- FH12 is offered in Top & Bottom Contact and Vertical Mount and offered in both a 0.5 mm contact pitch as well as a 1.0 mm contact pitch (bottom contact only)
View the Available FH12 Series of Sockets
Pricing Section
Global Stock:
24,260
USA:
22,914
Germany (Online Only):
1,346
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.14
50
$1.78
100
$1.73
250
$1.65
500+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount