text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12-6S-0.5SH(55)

FH12 6 Position 0.5 mm SMT Normal Type FFC/FPC ZIF Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 6
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3
Current Rating: 0.5A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Stock
3,913
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.33
USD
Quantity
Web Price
1
$1.33
100
$0.995
250
$0.94
500
$0.90
1,000+
$0.865
Product Variant Information section