
Manufacturer Part #
FH12A-18S-0.5SH(55)
18 Position 0.5 mm Right Angle SMT Gold Contact FFC/FPC Connector
| |||||||||||
Mfr. Name: | Hirose Electric | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
05/29/2018 Details and Download
This is to change the length of embossed leader and empty pocket.This change meets packaging standard of IEC 60286-3 (JIS C 0806), for automatic mounting parts and the dimension shown in our catalogue and drawing.These changes will not affect the appearances and performances of the products.Reason for change: To improve productivityTiming of change We are going to change from June, 2018.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 18 |
Pitch: | 0.5 mm |
Height - Max: | 2mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.3 mm |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.795
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
PCB Mount