text.skipToContent text.skipToNavigation

Manufacturer Part #

FH12A-40S-0.5SH(55)

FH12 Series 40 Position 0.5 mm Pitch SMT Right Angle Flip Lock FFC/FPC

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 40
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +85°C
Features and Applications
The FH12A-40S-0.5SH(55) is a part of FH12 Series 40 pin single row top entry SMT horizontal mounting type FFC/FPC connector. It has an operating temperature range of -40 °C to 85 °C.

Features:

  • Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure.
  • The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections.
  • One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB.
  • Upper, lower, and vertical contact types are available.
  • 1 mm pitch type as well as 0.5mm pitch type are available.
  • Audio/video equipment and other devices utilizing SD I/O cards

View the complete FH12 series of FFC/FPC Connectors

Pricing Section
Stock
12,578
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.54
USD
Quantity
Web Price
1
$2.54
100
$1.95
250
$1.85
500
$1.77
1,000+
$1.70