text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,188

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.29
100 $1.72
250 $1.62
500 $1.55
1,000+ $1.49
Total:

$4.58

USD
Attributes
Attributes Table
Flat Flex Type FFC, FPC
No of Positions 30
Pitch 0.5 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Surface Mount
Current Rating 0.5A
Contact Plating Gold
Material Polyamide
Insulation Resistance 500MΩ
Voltage Rating 50V
Contact Material Phosphor Bronze
Operating Temp Range -40°C to +85°C
Features and Applications

The FH12S-30S-0.5SH(55) is a Part of FH12 Series 30 Position Surface Mount 0.5 mm FPC Wire to Board Single Row Receptacle Connector. It has an Operating Current of 0.4 A and Operating Temperature of - 40 °C to 85 °C.

Features:

  • Only slight force is required to lock the flip-lock (one-touch rotating system) zero insertion force (ZIF) structure
  • The locking mechanism clicks, thus making it possible to confirm flexible printed circuit (FPC) and flexible flat cable (FFC) connections
  • One-touch zero insertion force (ZIF) structure reduces working space, thus making mounting possible in the center of the PCB
  • Upper, lower, and vertical contact types are available
  • 1mm pitch type as well as 0.5mm pitch type are available

View the Series of FH12 Sockets