text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52-30S-0.5SH

30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 30
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500MΩ
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$2.80
USD
Quantity
Web Price
1
$2.80
50
$2.22
100
$2.13
500
$1.94
1,500+
$1.82