text.skipToContent text.skipToNavigation

Manufacturer Part #

FH52-8S-0.5SH

8 Position 0.5mm Pitch Right Angle SMT FFC/FPC Connector

Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 8
Pitch: 0.5 mm
Height - Max: 2mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 500mΩ
Voltage Rating: 50V
Contact Material: Copper Alloy
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.40
USD
Quantity
Web Price
1
$1.40
200
$0.475
750
$0.365
2,500
$0.285
10,000+
$0.215