text.skipToContent text.skipToNavigation

Manufacturer Part #

FH64MA-11S-0.25SHW(99)

11 position 0.25 mm Pitch SMT Horizontal Mounting type FPC Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 1731
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 11
Pitch: 0.25 mm
Height - Max: 0.5mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.12 mm
Current Rating: 0.2A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 50MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.66
USD
Quantity
Web Price
1
$3.66
25
$2.84
50
$2.70
100
$2.55
250+
$2.38