text.skipToContent text.skipToNavigation

Manufacturer Part #

SFV10R-2STE1HLF

10 Position 0.5 mm Top Right Angle Surface Mount Slide Lock FFC/FPC Connector

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Height - Max: 1.8mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Matte-Tin
Material: Polyamide
Insulation Resistance: 100MΩ
Voltage Rating: 50V
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.52
USD
Quantity
Web Price
1
$0.52
50
$0.415
100
$0.40
500
$0.36
1,500+
$0.34