text.skipToContent text.skipToNavigation

Manufacturer Part #

SFV24R-2STE1HLF

SFV Series 24 Position 0.5 mm Top Side Right Angle SMT FPC/FFC Connector

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 24
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 0.5A
Contact Plating: Tin
Material: LCP
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.00
USD
Quantity
Web Price
1
$1.00
50
$0.73
100
$0.69
500
$0.605
1,500+
$0.555