text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW15R-2STE1LF

15 Position 1 mm Top Right Angle Surface Mount Slide Lock FFC/FPC Connector Sock

Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 15
Pitch: 1 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.33 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,940
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.36
100
$0.34
250
$0.32
500+
$0.305