text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW4R-2STAE1LF

FFC/FPC Connector Socket, 4 POS 1mm

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2023
Product Specification Section
Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 4
Pitch: 1 mm
Height - Max: 2.7mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.33 mm
Current Rating: 1A
Contact Plating: Gold
Material: Polyphenylene Sulfide
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$470.00
USD
Quantity
Web Price
2,000
$0.235
4,000
$0.19
6,000
$0.188
8,000+
$0.187
Product Variant Information section