text.skipToContent text.skipToNavigation

Manufacturer Part #

10120666-101LF

Mini SAS 16 Position HD Vertical 1x1 Input Output Connector Receptacle

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Amphenol Communications Solutions 10120666-101LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 16
Pitch: 0.75 mm
Gender: Female
Style/Orientation: Straight
Termination: Press-fit
Contact Plating: Gold
Current Rating: 0.5A
Voltage Rating: 30V
Color: Black
Operating Temp Range: -40°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
840
USA:
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
84
Multiple Of:
840
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.32
USD
Quantity
Web Price
84+
$2.23
Product Variant Information section