
Manufacturer Part #
2170806-4
CAGEASSEMBLY,1X2,QSFP28,SPRING,HS
Product Specification Section
TE Connectivity 2170806-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2170806-4 - Technical Attributes
Attributes Table
Style/Orientation: | Right Angle |
Termination: | Press-fit |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
45
$19.40
90+
$19.19
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
Through Hole