text.skipToContent text.skipToNavigation

Manufacturer Part #

2318579-1

76 Position 0.8 mm Right Angle SMT QSFP-DD Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2318579-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 76
Pitch: 0.8 mm
Style/Orientation: Right Angle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4800
Multiple Of:
300
Total
$46,080.00
USD
Quantity
Web Price
300+
$9.60
Product Variant Information section