text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AP5700

ND9 Series 10 position Type A Solder Pd-Ni Gold plated Industrial Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9AP5700 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 10
Gender: Male Plug
Style/Orientation: Straight
Termination: Solder
Contact Plating: Gold Flash
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,290.00
USD
Quantity
Web Price
300+
$4.30
Product Variant Information section