text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AS1700

ND9 Series 10 position Type A Pd-Ni Gold plated Right Angle SMT Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9AS1700 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 10
Gender: Male Plug
Style/Orientation: Right Angle
Contact Plating: Gold Flash
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$643.20
USD
Quantity
Web Price
240
$2.68
480
$2.63
720
$2.60
960+
$2.57
Product Variant Information section