text.skipToContent text.skipToNavigation

Manufacturer Part #

ND9AS2700

ND9 Series 10 position TypeA Pd-Ni Gold Plated Vertical SMT Industrial Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions ND9AS2700 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 10
Style/Orientation: Straight
Contact Plating: Gold Flash
Current Rating: 1.5A
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$924.00
USD
Quantity
Web Price
350
$2.64
700+
$2.57
Product Variant Information section