text.skipToContent text.skipToNavigation

Manufacturer Part #

UE75A206000T

20 Position Solder Surface Mount Right Angle SFP Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Amphenol Communications Solutions UE75A206000T - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 20
Gender: Female
Style/Orientation: Right Angle
Termination: Solder
Contact Plating: Gold
Current Rating: 0.5A
Voltage Rating: 30V
Color: Black
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Web Price
500
$0.565
1,000
$0.555
1,500
$0.545
2,000
$0.54
2,500+
$0.525
Product Variant Information section