text.skipToContent text.skipToNavigation

Manufacturer Part #

UE76A203000T

20 Position Right Angle PCB Mount Female Connectors Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Amphenol Communications Solutions UE76A203000T - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 20
Gender: Female Receptacle
Style/Orientation: Right Angle
Termination: Solder
Contact Plating: Gold
Current Rating: 0.5A
Voltage Rating: 30V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.50
USD
Quantity
Web Price
500
$0.855
1,000
$0.835
1,500
$0.825
2,000
$0.815
2,500+
$0.79
Product Variant Information section