text.skipToContent text.skipToNavigation

Manufacturer Part #

08-301296-10

8 Position SOIC Top Footprint to Circular 8 Pin TO Male Footprint Bottom

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SOIC to DIP Adapter
Style: SMT
No of Pins: 8
Termination Style/Mounting: Solder Pad
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,293.00
USD
Quantity
Web Price
100
$12.93
200+
$9.81
Product Variant Information section