
Manufacturer Part #
08-350000-10
350000 Series 8 Pin 2.54 mm Pitch SOIC to Dip Adaptor Through Hole
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | SOIC to DIP Adapter |
Style: | PCB Through Hole |
No of Pins: | 8 |
Termination Style/Mounting: | Pin |
Centerline/Pitch: | 2.54mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
48
$6.67
96
$5.58
144
$5.49
240+
$5.38
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole