text.skipToContent text.skipToNavigation

Manufacturer Part #

1111841

10 Position MSOP-To-DIP- Adapter

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: MSOP/DIP Adapter
Style: SMT
No of Pins: 10
Centerline/Pitch: 0.1mm
Package Style:  MSOP-10
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,408
Factory Lead Time:
4 Weeks
Minimum Order:
195
Multiple Of:
39
Total
$1,483.95
USD
Quantity
Web Price
39
$10.04
78
$7.99
117
$7.82
156
$7.70
195+
$7.61
Product Variant Information section