text.skipToContent text.skipToNavigation

Manufacturer Part #

14-350000-10

SOIC and SOJ to DIP 0.3" (7.62mm) Row Spacing Adapter

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SOIC to DIP Adapter
No of Pins: 14
Termination Style/Mounting: Solder Tail
Centerline/Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$9.88
USD
Quantity
Web Price
1
$9.88
15
$8.96
50
$8.58
150
$8.25
500+
$7.90
Product Variant Information section