text.skipToContent text.skipToNavigation

Manufacturer Part #

18-35W000-10

35W000 Series 18 Pin SOWIC to DIP Adaptor

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SOIC to DIP Adapter
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,297.00
USD
Quantity
Web Price
100
$12.97
200+
$10.82
Product Variant Information section