

Manufacturer Part #
20-350000-10-P
350000 Series 20 Pin 7.62mm Pitch DIP Socket Adapter optional Panelized Form
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | SOIC Socket |
Style: | PCB Through Hole |
No of Pins: | 20 |
Termination Style/Mounting: | Solder Pin |
Centerline/Pitch: | 2.54mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
154
$5.35
308
$4.77
462
$4.73
616+
$4.70
Product Variant Information section
Available Packaging
Package Qty:
154 per Strip