text.skipToContent text.skipToNavigation

Manufacturer Part #

20-35W000-10

35W000 Series 20 Pin SOWIC to DIP Adaptor

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: SOIC to DIP Adapter
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
114
Multiple Of:
19
Total
$1,243.74
USD
Quantity
Web Price
19
$13.08
38
$11.32
76
$11.01
95+
$10.91
Product Variant Information section