text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437508-6

8 Terminal 5.08 mm Post Diameter Low Profile Through Hole Transistor Socket TO-5

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Transistor Socket
Style: PCB Through Hole
No of Pins: 3
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 5.08mm
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,760.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$11.90
Product Variant Information section