text.skipToContent text.skipToNavigation

Manufacturer Part #

332A705

BNC 75 Ohm Female to Female Barrel Splice Adapter

Mfr. Name: Bomar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Interconnect Socket
Style: Press Fit
No of Pins: 1
Termination Style/Mounting: Screw
Features & Applications

The 332A705 is a 75 Ω BNC to Female/Female Barrel adapter. This Standard adapters are designed for analog and serial digital applications below 2 GHz.

Specifications:

  • Category Connectors: Interconnects
  • Family :Coaxial RF - Adapters
  • Center Gender: Female to Female
  • Adapter Series: BNC to BNC
  • Impedance: 75 Ohm
  • Style:Straight

Applications:

  • Insdustrial
  • Automotive
  • Instrumention
  • Audio/Video
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$287.00
USD
Quantity
Web Price
1
$2.87
125+
$2.66
Product Variant Information section