text.skipToContent text.skipToNavigation

Manufacturer Part #

48-6513-10

513 Series 48 Pins 0.6 Pitch DIP Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 48
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$160.20
USD
Quantity
Web Price
10
$5.34
40
$5.18
150
$5.03
250
$4.97
500+
$4.89
Product Variant Information section