text.skipToContent text.skipToNavigation

Manufacturer Part #

5-534998-6

MOD IV Dual Row 12 Position Dual Entry Vertical Connector Through Hole

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 12
Termination Style/Mounting: Solder Tail
Centerline/Pitch: 2.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,220
Multiple Of:
2,220
On Order:
0
Factory Stock:Factory Stock:
74
Factory Lead Time:
5-10 Days
Total
$2,819.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,220+
$1.27
Product Variant Information section