text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5530843-3

17 Dual Positions Standard Edge II 2.54 mm Centerline Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 34
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Pricing Section
Stock:
0
Minimum Order:
594
Multiple Of:
594
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,075.14
USD
Quantity
Web Price
594+
$1.81
Product Variant Information section