text.skipToContent text.skipToNavigation

Manufacturer Part #

6643219-1

ICCON Single-Pole Through Hole Power Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PC Pin Receptacle
Style: PCB Through Hole
No of Pins: 10
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 2.54mm
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,560.00
USD
Quantity
Web Price
80
$10.25
160+
$8.20
Product Variant Information section