text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164309

Socket Module for MPLAB® PM3 (PLCC 44L)

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PLCC Socket
Style: SMT
No of Pins: 44
Termination Style/Mounting: Screw
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$201.86
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$201.86
Product Variant Information section