text.skipToContent text.skipToNavigation

Manufacturer Part #

AC164328

Socket Module for MPLAB® PM3 (TQFP 80L)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: TQFP Socket
Style: SMT
No of Pins: 80
Termination Style/Mounting: Screw
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$212.49
USD
Quantity
Web Price
1+
$212.49
Product Variant Information section