text.skipToContent text.skipToNavigation

Manufacturer Part #

IC149-100-025-B5

IC149 Series 100 Position 0.5 mm QFP Socket

Mfr. Name: Yamaichi Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP Socket
Style: Press Fit
No of Pins: 100
Termination Style/Mounting: Screw
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$662.50
USD
Quantity
Web Price
10+
$66.25
Product Variant Information section