text.skipToContent text.skipToNavigation

Manufacturer Part #

LCQT-QFP0.5-80

LCQT Series 80 Contact 12 x 12 mm QFP Prototyping Adapter - QFP-80

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: QFP/PGA Adapter
Style: PCB Through Hole
No of Pins: 80
Termination Style/Mounting: Solder Pad
Centerline/Pitch: 2.54mm
Package Style:  QFP-80
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
85
Multiple Of:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$669.80
USD
Quantity
Web Price
17
$8.76
51
$7.98
85
$7.88
170
$7.75
340+
$7.62
Product Variant Information section