text.skipToContent text.skipToNavigation

Manufacturer Part #

1473005-4

200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount

Product Specification Section
Technical Attributes
Attributes Table
Type: DIMM Socket
Style: SMT
No of Pins: 200
Termination Style/Mounting: Solder Tail
Centerline/Pitch: 0.6mm
Features & Applications

The 1473005-4 is a part of SO DIMM series 200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount

Product Features:

  • Socket Style = SO DIMM
  • DRAM Type = Double Data Rate (DDR)
  • PCB Mount Style = Surface Mount
  • Module Orientation = Right Angle
  • Profile = Standard
  • Socket Type = Memory Card
  • Number of Positions = 200
  • Row-to-Row Spacing (mm [in]) = 6.20 [0.244]
  • Centerline (mm [in]) = 0.60 [0.024]
  • Number of Rows = Dual
  • Ejector Type = Locking
  • Ejector Location = Both Ends
  • Number of Keys = 1
  • Latch Material = Stainless Steel
  • Latch Plating = Tin
  • Boss = With
  • Mount Type = Printed Circuit Board

 

Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$436.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.41
10
$3.98
25
$3.82
75
$3.64
150+
$3.53