text.skipToContent text.skipToNavigation

Manufacturer Part #

0342-0-15-15-42-27-10-0

0342 Series Press Fit 0.090 +/- 002 Leads Range 0.059-0.063 No Tail Receptacle

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: PC Pin Receptacle
Style: Press Fit
No of Pins: 42
Termination Style/Mounting: Solder Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$860.00
USD
Quantity
Web Price
1,000
$0.86
2,000
$0.70
3,000+
$0.69
Product Variant Information section