text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 1
Quantity Web Price
1+ $0.90
Total:

$90.00

USD
Attributes
Attributes Table
Type Collet Socket
Style PCB Through Hole
No of Pins 8
Termination Style/Mounting Solder Tail
Terminal Pitch 2.54mm
Features and Applications

The 08-3513-00-KC is a part of 513 Series 8 Pin Collet Socket with Solder Tail Pins. It has an operating temperature of 221°F(105°C).

Features:

  • LO-PRO®file Collet Sockets are available with solder tail or wire wrap pins. Consult Data Sheet No. 12012 for wire wrap pins.
  • Choose from several size and plating options.

Specifications:

  • Body material is black UL 94V-0 Glass-filled 4/6 Nylon.
  • Pin body is Brass Alloy 360 1/2 hard per UNS C36000 ASTM-B16-00.
  • Pin body plating is either 10μ [.25μm] min. Gold per MIL-G-45204 or 200μ [5.08μm] min. 93/7 Tin/Lead per ASTM B545 or 200μ [5.08μm] min. Tin per ASTM B545 Type 1 over 100μ [2.54μm] min. Nickel per
  • AE-AMS-QQ-N-290.
  • 4-fingered collet contact is Beryllium Copper Alloy per UNS C17200 ASTM-B194-01
  • Operating temperature=221°F [105°C] Tin & Tin/Lead plating, 257°F [125°C] Gold plating.

View the available 513 series of Collet Sockets